General purpose fixed inductor with 2.2 µH inductance and 20% tolerance. Features a composite metal/ferrite core, shielded construction, and surface mount termination in a 2020 package. Rated for 5A RMS current and 5.5A saturation current, with a DC resistance of 37.7 mΩ. Operates across a wide temperature range from -55°C to 125°C. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Vishay IHLP2020BZER2R2M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020BZER2R2M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 37.7mR |
| Depth | 5.43mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 41MHz |
| Series | IHLP-2020BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER2R2M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
