Vishay IHLP2020BZER2R2MA1 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 50.1mR |
| Depth | 5.43mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 5.74mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.0501R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 39MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER2R2MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.