
General purpose fixed inductor featuring 3.3 µH inductance with a 20% tolerance. This composite-core inductor is designed for surface mount applications with a 2020 package size. It offers a maximum DC current of 4.7A and a rated RMS current of 3.3A, with a low DC resistance of 85.5 mΩ. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Sign in to ask questions about the Vishay IHLP2020BZER3R3M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020BZER3R3M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 85.5mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.3A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 30MHz |
| Series | IHLP-2020BZ-01 |
| Series Resistance | 85.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER3R3M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
