This shielded wirewound inductor features a powdered iron core and is designed for power applications. It has a maximum DC current rating of 3.3A and a maximum saturation current of 8.5A. The inductor's maximum DC resistance is 0.0855 ohms, and its minimum self-resonant frequency is 30 MHz. The inductor is available in a 2020 case size with a product length of 5.74 mm, a height of 2 mm, and a product depth of 5.43 mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020BZER3R3MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3(Typ)A |
| Maximum Saturation Current | 8.5(Typ)A |
| Max DC Resistance | 0.0855Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.