
Surface mount general purpose fixed inductor with 4.7 µH inductance and 20% tolerance. Features a composite metal core, shielded construction, and a 2020 package size. Rated for a maximum DC current of 3A and RMS current of 2.8A, with a saturation current of 5A. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020BZER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 116.6mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.8A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 28MHz |
| Series | IHLP-2020BZ-01 |
| Series Resistance | 116.6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay IHLP2020BZER4R7M01
User guide for DC1749B featuring the LT8610 step-down regulator. Supports 5.5V-42V input and 5V/2.5A output with high efficiency and low EMI.
Design manual for DC2012A featuring the LT8610AB, a 42V, 3.5A synchronous step-down regulator with 2.5μA quiescent current and integrated EMI filtering.
