Surface mount, shielded wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a powdered iron core, 2.5A rated current, and 4.5A saturation current. Operates from -55°C to 125°C with a low DC resistance of 122mΩ. Packaged in a 2020 case size on tape and reel.
Sign in to ask questions about the Vishay IHLP2020BZER5R6M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020BZER5R6M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 122mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.5A |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 24MHz |
| Series | IHLP-2020BZ-01 |
| Series Resistance | 122mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER5R6M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
