Surface mount general purpose fixed inductor with 5.6 µH inductance and 20% tolerance. Features a composite core and shielded construction, operating within a temperature range of -55°C to 125°C. Rated for a maximum DC current of 2.2A and RMS current of 3A, with a DC resistance of 92mΩ. Packaged in a 2020 case size, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020BZER5R6M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020BZER5R6M11 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 92mR |
| Depth | 5.43mm |
| Height | 2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 24MHz |
| Series | IHLP-2020BZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZER5R6M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
