The IHLP2020BZER5R6M1A is a shielded wirewound inductor from Vishay with a powdered iron core and 20% tolerance. It has a minimum self resonant frequency of 24 MHz and a maximum DC resistance of 0.092 ohms. The inductor is designed for surface mount applications and has a case size of 2020. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020BZER5R6M1A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3(Typ)A |
| Maximum Saturation Current | 2.2(Typ)A |
| Max DC Resistance | 0.092Ohm |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.