The IHLP2020BZER5R6MA1 is a shielded wirewound inductor from Vishay with a 5.6uH inductance value and 20% tolerance. It features a powdered iron core and a maximum DC current of 2.5A. The inductor has a maximum DC resistance of 0.122 ohms and a minimum self resonant frequency of 24MHz. It is designed for surface mount applications and has a case size of 2020.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020BZER5R6MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5(Typ)A |
| Maximum Saturation Current | 4.5(Typ)A |
| Max DC Resistance | 0.122Ohm |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.