
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 17A current rating, 4.5mΩ DC resistance, and a powdered iron core. Operates from -55°C to 125°C and is housed in a 2020 package. This RoHS compliant component is supplied on tape and reel.
Vishay IHLP2020BZERR22M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 17A |
| DC Resistance (DCR) | 4.5mR |
| Depth | 5.43mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.1mR |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 146MHz |
| Series | IHLP-2020BZ-11 |
| Series Resistance | 4.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZERR22M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.