
Surface mount shielded wirewound power inductor with 330nH inductance and 20% tolerance. Features a 12A current rating, 8.2mΩ DC resistance, and a 25A saturation current. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 125MHz. Housed in a 2020 package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020BZERR33M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020BZERR33M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 12A |
| DC Resistance (DCR) | 8.2mR |
| Depth | 5.43mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12A |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 125MHz |
| Series | IHLP-2020BZ-01 |
| Series Resistance | 8.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020BZERR33M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
