The IHLP2020BZET100M01 is a surface mount fixed inductor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 10uH and a maximum rated current of 2.3A. The inductor is shielded and has a DC resistance of 0.199 ohms. It is designed for high current applications and has a self resonance frequency of 18 MHz.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020BZET100M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.199 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.