The IHLP2020BZET2R2M11 is a surface mount fixed inductor from Vishay with a maximum operating temperature of 125 degrees Celsius. It features a general purpose inductor design with a nominal inductance of 2.2uH and a maximum rated current of 5A. The inductor is shielded and designed for high current applications. It has a DC resistance of 0.0377 ohms and a self resonance frequency of 32 MHz. The inductor is available in a 2020 package type with a length of 5.7mm, width of 5.2mm, and a height of 1.8mm.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020BZET2R2M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0377 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.