Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 10.2A 0.00896Ohm DCR 2020
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZEBR68M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.2(Typ)A |
| Maximum Saturation Current | 13.5(Typ)A |
| Max DC Resistance | 0.00896Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 3mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.