
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 2020 package size, powdered iron core, and a maximum DC current of 4A. Offers a DC resistance (DCR) of 164mΩ at a test frequency of 100kHz, with an RMS current rating of 2.5A. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Vishay IHLP2020CZER100M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZER100M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 164mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Series Resistance | 164mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER100M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
