
The IHLP2020CZER100MA1 is a surface mount fixed inductor from Vishay with a package type of 2020. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a resistance of 0.158R and a tolerance of 20%. It is RoHS compliant and lead free, and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZER100MA1 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 158mR |
| Depth | 5.43mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5.74mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.158R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
No datasheet is available for this part.