
Surface mount shielded wirewound inductor, 1µH inductance with 20% tolerance, designed for high current applications up to 9.2A RMS and 12A saturation. Features a powdered iron core, 13.7mΩ maximum DC resistance, and operates across a wide temperature range of -55°C to 125°C. Packaged in a 2020 case size with SMD/SMT termination, this RoHS compliant component is ideal for demanding power management circuits.
Vishay IHLP2020CZER1R0M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 13.7mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.2A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.2A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER1R0M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
