
The IHLP2020CZER1R0MA1 is a surface mount fixed inductor from Vishay with a package type of 2020. It has a tolerance of 20% and an inductance of 1uH. The inductor measures 5.18mm in width, 5.49mm in length, and 3mm in height, with a depth of 5.43mm. It is packaged in tape and reel and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZER1R0MA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZER1R0MA1 technical specifications.
| Package/Case | 2020 |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER1R0MA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.