
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 7.9A 0.0198Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZER1R5M51 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.