
General purpose, shielded, surface mount fixed inductor with 22 µH inductance and 20% tolerance. Features a composite metal/ferrite core, 270 mΩ DC resistance, and a maximum DC current rating of 1.7 A. Operates within a temperature range of -55°C to 125°C. Packaged in a 2020 case with dimensions of 5.49mm L x 5.18mm W x 3mm H. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZER220M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 5.49mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 10MHz |
| Series | IHLP-2020CZ-11 |
| Series Resistance | 270mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZER220M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.