
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a composite metal core and offers a rated current of 6.75A with a DC resistance of 25mΩ. Operating across a temperature range of -55°C to 125°C, it is packaged in a 2020 case size for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZER2R2M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZER2R2M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| Current Rating | 6.75A |
| DC Resistance (DCR) | 25mR |
| Depth | 5.43mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.75A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.75A |
| RoHS Compliant | No |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 41MHz |
| Series | IHLP-2020CZ-11 |
| Series Resistance | 25mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZER2R2M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
