
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.8A 0.0292Ohm DCR 2020 Automotive T/R
Vishay IHLP2020CZER2R2MA1 technical specifications.
| Package/Case | 2020 |
| Depth | 5.43mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.74mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.0292R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.