
Surface mount general purpose fixed inductor with 3.3 µH inductance and 20% tolerance. Features a composite metal core and shielded construction for reliable performance. Rated for a maximum DC current of 8.5A and RMS current of 5A, with a DC resistance of 54.7 mΩ. Operates across a wide temperature range of -55°C to 125°C. Packaged in a 2020 size for tape and reel surface mounting.
Sign in to ask questions about the Vishay IHLP2020CZER3R3M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZER3R3M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 54.7mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 31MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZER3R3M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
