
General purpose, shielded, surface mount fixed inductor with 3.3 µH inductance and 20% tolerance. Features a composite core and a 2020 package size. Operates from -55°C to 125°C with a maximum DC current of 7A and RMS current of 5.5A. DCR is 40.4 mΩ, with a self-resonant frequency of 29 MHz.
Sign in to ask questions about the Vishay IHLP2020CZER3R3M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZER3R3M11 technical specifications.
| Package/Case | 2020 |
| DC Resistance (DCR) | 40.4mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.5A |
| Saturation Current | 7A |
| Self Resonant Frequency | 29MHz |
| Series | IHLP-2020CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZER3R3M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
