
The IHLP2020CZER4R7M51 is a surface mount general purpose inductor from Vishay, featuring a 4.7uH inductance with 20% tolerance and a maximum rated current of 4.1A. It operates within a temperature range of -55 to 155 degrees Celsius and has a self resonance frequency of 23.8 MHz. The inductor is shielded and designed for high current applications, with a DC resistance of 0.0783 ohms. It is available in a 2020 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZER4R7M51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZER4R7M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0783 |
| Rated Current-Max | 4.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020CZER4R7M51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.