
Surface mount fixed inductor with 5.6µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a powdered iron core, rated for 4.25A maximum DC current and 3.5A saturation current. Operates across a wide temperature range of -55°C to 125°C, with a low DC resistance of 70.6mΩ at 100kHz. Housed in a compact 2020 package, this component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZER5R6M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZER5R6M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 4.25A |
| DC Resistance (DCR) | 70.6mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 4.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.25A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.25A |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 23MHz |
| Series | IHLP-2020CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZER5R6M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
