
Surface mount fixed inductor featuring a shielded, wirewound construction with a metal composite core. Offers 100nH inductance with a 20% tolerance, tested at 100kHz. Rated for 23A DC current with a low 3.16mR DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a saturation current of 27A. Packaged in a 2020 case size for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZERR10M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZERR10M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| Current Rating | 23A |
| DC Resistance (DCR) | 3.16mR |
| Depth | 5.43mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZERR10M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
