Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 21A maximum DC current rating, 25A saturation current, and 2.9mR DC resistance. Operates from -55°C to 125°C with a 1MHz self-resonant frequency. Packaged in a 2020 case size, this component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZERR10M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZERR10M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.9mR |
| Depth | 5.43mm |
| Height | 3mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 21A |
| Saturation Current | 25A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2020CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 5.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZERR10M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.