The IHLP2020CZERR10MA1 is a shielded wirewound inductor from Vishay with a type of power inductance. It features a powdered iron core material and a tolerance of 20%. The inductor has a maximum DC current of 23A and a maximum saturation current of 27A. It measures 5.74mm in length, 5.43mm in depth, and 3mm in height, with a case size of 2020. The inductor operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZERR10MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 27(Typ)A |
| Max DC Resistance | 0.00316Ohm |
| Minimum Self Resonant Frequency | 255M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 3mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.