
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 15.5A current rating, 21A saturation current, and 4.52mΩ DC resistance at 100kHz. Operates from -55°C to 125°C, housed in a 2020 package with powdered iron core material. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay IHLP2020CZERR22M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZERR22M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| Current Rating | 15.5A |
| DC Resistance (DCR) | 4.52mR |
| Depth | 5.43mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZERR22M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.