
Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a 21A current rating, 3.9mR DC resistance, and a powdered iron core. Operates from -55°C to 125°C, with a saturation current of 14.5A and self-resonant frequency of 146MHz. Packaged in a 2020 case size on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZERR22M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZERR22M11 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| Current Rating | 21A |
| DC Resistance (DCR) | 3.9mR |
| Depth | 5.43mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 21A |
| Saturation Current | 14.5A |
| Self Resonant Frequency | 146MHz |
| Series | IHLP-2020CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.007055oz |
| Width | 0.204inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHLP2020CZERR22M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.