
The IHLP2020CZERR22MA1 is a high current inductor from Vishay with a nominal inductance of 0.22uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 0.00452. It is designed for high current applications and has a self resonance frequency of 160.
Vishay IHLP2020CZERR22MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00452 |
| Rated Current-Max | 15.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 160 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2020CZERR22MA1 to view detailed technical specifications.
No datasheet is available for this part.