
The IHLP2020CZERR33M51 is a surface mount fixed inductor from Vishay with a nominal inductance of 0.33uH and a tolerance of 20%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is shielded and designed for high current applications. It has a DC resistance of 0.00534 ohms and a self resonance frequency of 117 MHz. The inductor is available in a 2020 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00534 |
| Rated Current-Max | 16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 117 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |