
Surface mount fixed inductor featuring a shielded, wirewound construction with a powdered iron core. Offers 470nH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 16A, with a continuous current rating of 12.2A and a low DC resistance of 7.04mR. Operates across a wide temperature range from -55°C to 125°C, housed in a compact 2020 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2020CZERR47M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2020CZERR47M01 technical specifications.
| Package/Case | 2020 |
| Core Material | Metal, Composite |
| Current Rating | 12.2A |
| DC Resistance (DCR) | 7.04mR |
| Depth | 5.43mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 5.49mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.2A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2020CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2020CZERR47M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
