
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 11.3A 0.00974Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZERR68M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00974 |
| Rated Current-Max | 11.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 77.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.