
The IHLP2020CZERR68MA1 is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a shielded design and is suitable for high current applications. The inductor has a nominal inductance of 0.68uH and a self resonance frequency of 80 MHz. It is rated for a maximum current of 10.2A and has a DC resistance of 0.00896 ohms.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZERR68MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00896 |
| Rated Current-Max | 10.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.