Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 6A 0.025Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZET1R5M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 44 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.