The IHLP2020CZET2R2M01 is a surface mount fixed inductor from Vishay, featuring a general purpose design with a shielded construction. It has a nominal inductance of 2.2uH and a maximum rated current of 5.5A. The inductor's DC resistance is 0.035 ohms, and it operates over a temperature range of -55 to 125 degrees Celsius. The 2020 package type is suitable for surface mount applications.
Vishay IHLP2020CZET2R2M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 36 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.