The IHLP2020CZET4R7M01 is a surface mount fixed inductor from Vishay, featuring a general purpose design with a nominal inductance of 4.7uH. It has a maximum operating temperature of 125C and a rated current of 3.5A. The inductor is shielded and designed for high current applications. It measures 5.7mm in length, 5.2mm in width, and 2.8mm in height, with a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2020CZET4R7M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0775 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.