The IHLP2020CZRZ4R7ML1 is a surface mount general purpose inductor from Vishay with a nominal inductance of 4.7uH and a maximum rated current of 3.5A. It has a tolerance of 20% and operates over a temperature range of -55 to 125C. The inductor is shielded and has a DC resistance of 0.0775 ohms. It is designed for high current applications and has a self resonance frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.18 |
| Tolerance | 20 |
| Package Width | 5.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0775 |
| Rated Current-Max | 3.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |