The IHLP-2525AH-A1 is a shielded surface mount inductor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 0.15uH and a maximum rated current of 15A. The inductor is part of the IHLP-2525AH-A1 series and is a general purpose inductor with a DC resistance of 0.0047 ohms. It measures 6.86mm in length, 6.47mm in width, and 1.8mm in height, making it suitable for surface mount applications.
Vishay IHLP2525AHEBR15MA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.86 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 1.8 |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0047 |
| Rated Current-Max | 15 |
| Manufacturer Series | IHLP-2525AH-A1 |
| Series | IHLP-2525AH-A1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2525AHEBR15MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.