
Surface mount shielded wirewound power inductor featuring 3.3µH inductance with a 20% tolerance. Operates with a rated current of 3.25A and a saturation current of 10A. DC resistance is 60.1mΩ, and it utilizes a metal composite ferrite core. Designed for surface mounting with a 2525 package size, operating temperature range of -55°C to 125°C, and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525AHER3R3M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525AHER3R3M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 60.1mR |
| Depth | 6.72mm |
| Height | 1.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.25A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.25A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525AH-01 |
| Series Resistance | 60.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525AHER3R3M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
