The IHLP2525AHERR33MA1 is a shielded power inductor from Vishay, featuring a wirewound construction with a powdered iron core. It has an inductance of 0.33uH with a tolerance of 20% and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 12A and a maximum saturation current of 18A, with a maximum DC resistance of 0.007 ohms. It measures 7.24mm in length, 1.8mm in height, and 6.72mm in depth, and is designed for surface mount applications, with an operating temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525AHERR33MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12(Typ)A |
| Maximum Saturation Current | 18(Typ)A |
| Max DC Resistance | 0.007Ohm |
| Minimum Self Resonant Frequency | 136M(Typ)Hz |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 1.8mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.