
Surface mount shielded wirewound fixed inductor with 680nH inductance and 20% tolerance. Features a powdered iron core, 9A rated current, and 17A saturation current. Operates over a temperature range of -55°C to 125°C with a DC resistance of 13.9mΩ. Packaged in a 2525 case size on tape and reel.
Sign in to ask questions about the Vishay IHLP2525AHERR68M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525AHERR68M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.9mR |
| Depth | 6.72mm |
| Height | 1.8mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525AH-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525AHERR68M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.