
Surface mount shielded wirewound power inductor with 820nH inductance and 20% tolerance, designed for 100kHz test frequency. Features a powdered iron core, 8A rated current, 17A saturation current, and 15.9mR DC resistance. Operates from -55°C to 125°C in a 2525 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525AHERR82M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.9mR |
| Depth | 6.72mm |
| Height | 1.8mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525AH-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525AHERR82M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.