
The IHLP-2525BD-01 is a shielded fixed inductor with a 4.7uH inductance value and 20% tolerance. It has a maximum DC current rating of 10A and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a 2725 surface mount package and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay IHLP2525BDEB4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525BDEB4R7M01 technical specifications.
| Package/Case | 2525 |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDEB4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.