Inductor Power Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 10A 0.0118Ohm DCR 2525 Bulk
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525BDEBR82M01 technical specifications.
| Package/Case | 2525 |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 820nH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.