
Surface mount shielded wirewound power inductor with 1.5µH inductance and 20% tolerance. Features a 7.5A current rating, 21.2mΩ DC resistance, and a saturation current of 15A. Operates within a -55°C to 125°C temperature range. The 2525 case size (6.3x6.3mm) is designed for surface mounting with tape and reel packaging.
Vishay IHLP2525BDER1R5M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 21.2mR |
| Depth | 6.72mm |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7.5A |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Series Resistance | 21.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDER1R5M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
