
Surface mount shielded wirewound power inductor with 8.2µH inductance and 20% tolerance. Features a 2525 package size, 3A RMS current rating, and 8A saturation current. Operates from -55°C to 125°C with a low DC resistance of 106mΩ at 100kHz. Composite ferrite core material ensures efficient performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525BDER8R2M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525BDER8R2M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 106mR |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Series Resistance | 106mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDER8R2M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.