Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a 2525 package size, 30A maximum DC current, and 50A saturation current. Operates from -55°C to 125°C with a low 1.7mR DC resistance. Tested at 100kHz, this RoHS compliant component is ideal for demanding power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525BDERR10M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525BDERR10M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDERR10M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
